Part Details for ERJU0XJ472Y by Panasonic Electronic Components
Overview of ERJU0XJ472Y by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU0XJ472Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U0XJ472Y
|
Avnet Americas | SMD THICK FILM CHIP RESISTOR, ANTI SULFU - Tape and Reel (Alt: ERJ-U0XJ472Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
78AH0946
|
Avnet Americas | SMD THICK FILM CHIP RESISTOR, ANTI SULFU - Product that comes on tape, but is not reeled (Alt: 78AH0946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for ERJU0XJ472Y
ERJU0XJ472Y CAD Models
ERJU0XJ472Y Part Data Attributes
|
ERJU0XJ472Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU0XJ472Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 4700ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for ERJU0XJ472Y
This table gives cross-reference parts and alternative options found for ERJU0XJ472Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU0XJ472Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNJ472Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 4700ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU0XJ472Y vs ERJXGNJ472Y |
NRC01J472TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 4700ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJU0XJ472Y vs NRC01J472TRF |