ERJU08F8200V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJU08F8200V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJU08F8200V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70624405
RS ERJU Series Thick Film Resistor 1206 Case 820Ohms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F8200V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0450
  • 200 $0.0430
  • 300 $0.0410
  • 400 $0.0380
  • 500 $0.0360
$0.0360 / $0.0450 RFQ
DISTI # ERJU08F8200V
Avnet Abacus SMD Chip Resistor, 820 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08F8200V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU08F8200V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08F8200V by Panasonic Electronic Components

ERJU08F8200V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08F8200V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU08F8200V

This table gives cross-reference parts and alternative options found for ERJU08F8200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F8200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMSW32K821FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ERJU08F8200V vs RMSW32K821FB
AC1206FR-07820RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJU08F8200V vs AC1206FR-07820RL
CRCW12068200FRT1-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies ERJU08F8200V vs CRCW12068200FRT1-E3
MR12X8200FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERJU08F8200V vs MR12X8200FTL
RPC1206FT820R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJU08F8200V vs RPC1206FT820R
CR1206-4W-8200FPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD ERJU08F8200V vs CR1206-4W-8200FPT
232272918201L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation ERJU08F8200V vs 232272918201L
CRCW1206820RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies ERJU08F8200V vs CRCW1206820RFKTA
WR12X8200FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERJU08F8200V vs WR12X8200FT
CRCW1206820RFKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJU08F8200V vs CRCW1206820RFKEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08F8200V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08F8200V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU08F8200V would you like to use for your alert(s)?
  • Please alert me when ERJU08F8200V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08F8200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08F8200V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08F8200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08F8200V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08F8200V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: