-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F5493V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F5493V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F5493V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F5493V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-549KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 549000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJU06F5493V vs PWC0805-549KF |
0805WAF5493T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805WAF5493T3E |
0805S8F5493C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805S8F5493C1E |
CRGCQ0805F549K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERJU06F5493V vs CRGCQ0805F549K |
0805S8F5493CC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805S8F5493CC |
0805S8F5493TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805S8F5493TA |
0805WAF5493C1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805WAF5493C1E |
HQ05S8F5493T4E | Fixed Resistor, 0.125W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs HQ05S8F5493T4E |
MCR10FZHF5493 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 549000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJU06F5493V vs MCR10FZHF5493 |
0805WAF5493C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F5493V vs 0805WAF5493C2 |