ERJU06D2210V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU06D2210V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ERJU06D2210V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJU06D2210V
Avnet Abacus SMD Chip Resistor, 221 ohm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant (Alt: ERJU06D2210V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJU06D2210V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU06D2210V by Panasonic Electronic Components

ERJU06D2210V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
221 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ERJU06D2210V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU06D2210V

This table gives cross-reference parts and alternative options found for ERJU06D2210V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06D2210V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW20K2210DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D2210V vs RMGW20K2210DB
PWC-PWC0805LF-2210-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors ERJU06D2210V vs PWC-PWC0805LF-2210-D
0805W8D2210T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJU06D2210V vs 0805W8D2210T5E
RMSW20K2210DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D2210V vs RMSW20K2210DB
RMC1/10K2210DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D2210V vs RMC1/10K2210DTP
RCS2012D2210CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics ERJU06D2210V vs RCS2012D2210CS
PWC0805-221RD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 221ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJU06D2210V vs PWC0805-221RD
RMC1/10K2210DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D2210V vs RMC1/10K2210DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU06D2210V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU06D2210V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU06D2210V would you like to use for your alert(s)?
  • Please alert me when ERJU06D2210V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU06D2210V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU06D2210V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU06D2210V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU06D2210V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU06D2210V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: