-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0130
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.8 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F1801V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15170 |
|
$0.0150 / $0.0300 | Buy Now |
DISTI #
70624448
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 1.8kOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1801V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ |
DISTI #
ERJU03F1801V
|
TME | Resistor: thick film, SMD, 0603, 1.8kΩ, 750mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0140 | RFQ |
DISTI #
ERJU03F1801V
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: ERJU03F1801V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1801V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1801V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1801V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1801V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0603FR-131K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJU03F1801V vs AC0603FR-131K8L |
D1106030B1801FB5 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 0603, CHIP | ERJU03F1801V vs D1106030B1801FB5 |
WR06X1801FTL | Walsin Technology Corporation | $0.0047 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJU03F1801V vs WR06X1801FTL |
232270471802L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJU03F1801V vs 232270471802L |
CR0603TT100X1.8K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJU03F1801V vs CR0603TT100X1.8K+-1% |
AC0603FR-101K8L | YAGEO Corporation | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJU03F1801V vs AC0603FR-101K8L |
CR16-1801FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJU03F1801V vs CR16-1801FL |
CR0603-16W-1801FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJU03F1801V vs CR0603-16W-1801FPT |
RTT031801FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJU03F1801V vs RTT031801FP2 |
RTT031801FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJU03F1801V vs RTT031801FBA |