-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02F1213X
|
Avnet Americas | Res Thick Film 0402 121K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-U02F1213X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02F1213X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02F1213X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02F1213X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F1213X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1213FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02F1213X vs WR04X1213FQR |
FCF02FW1213 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F1213X vs FCF02FW1213 |
RC0402FR-7W121KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJU02F1213X vs RC0402FR-7W121KL |
NRCS04F1213TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJU02F1213X vs NRCS04F1213TRF |
ERJS02F1213X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02F1213X vs ERJS02F1213X |
WR04X1213FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02F1213X vs WR04X1213FTR |
FCF02FS1213 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F1213X vs FCF02FS1213 |
WR04X1213FT | RESISTOR, 0.0625W, 1%, 200ppm, 121000ohm, SURFACE MOUNT, 0402, CHIP | Walsin Technology Corporation | ERJU02F1213X vs WR04X1213FT |
FCF02FY1213 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F1213X vs FCF02FY1213 |
WR04X1213FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02F1213X vs WR04X1213FBR |