-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU01F80R6C
|
Avnet Abacus | (Alt: ERJU01F80R6C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F80R6C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F80R6C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F80R6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F80R6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280678069 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F80R6C vs 232280678069 |
NRC-AS02F80R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJU01F80R6C vs NRC-AS02F80R6TRF |
RC01W80R6FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F80R6C vs RC01W80R6FTG |
CR-01FLC--80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F80R6C vs CR-01FLC--80R6 |
CR0201AFW-80R6GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | ERJU01F80R6C vs CR0201AFW-80R6GAS |
ERJ1GEF80R6C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | ERJU01F80R6C vs ERJ1GEF80R6C |
CR-01FL6--80R6- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | ERJU01F80R6C vs CR-01FL6--80R6- |
RC01W80R6FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F80R6C vs RC01W80R6FBG |
BCTF000201-80R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJU01F80R6C vs BCTF000201-80R6FTH |
BCTS000201-80R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJU01F80R6C vs BCTS000201-80R6FTH |