Part Details for ERJT14LK270U by Panasonic Electronic Components
Overview of ERJT14LK270U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJT14LK270U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJT14LK270U
|
Avnet Abacus | SMD Chip Resistor, 27 ohm, � 10%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge (Alt: ERJT14LK270U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJT14LK270U
ERJT14LK270U CAD Models
ERJT14LK270U Part Data Attributes
|
ERJT14LK270U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14LK270U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for ERJT14LK270U
This table gives cross-reference parts and alternative options found for ERJT14LK270U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14LK270U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ETTDD270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ETTDD270K |
SG732ELTDD270K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ELTDD270K |
SG732ERTBK270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ERTBK270K |
SG732ETTD270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ETTD270K |
SG732ELTED270K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ELTED270K |
SG732ELTE270K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ELTE270K |
SG732ETTED270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ETTED270K |
SG732ERTTED270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ERTTED270K |
SG732ETTE270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ETTE270K |
SG732ETBK270K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LK270U vs SG732ETBK270K |