ERJT14J133U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of ERJT14J133U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJT14J133U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-T14J133U
Avnet Americas SMD Chip Resistor, 13 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J133U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0330
  • 10,000 $0.0324
  • 20,000 $0.0319
  • 30,000 $0.0310
  • 40,000 $0.0303
  • 50,000 $0.0297
  • 500,000 $0.0292
$0.0292 / $0.0330 Buy Now
DISTI # 70362821
RS Thick Film Smnt Resistor 1210 Case 13kOhm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJT14J133U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.0620
$0.0620 RFQ
DISTI # ERJT14J133U
Avnet Abacus SMD Chip Resistor, 13 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT14J133U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJT14J133U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJT14J133U by Panasonic Electronic Components

ERJT14J133U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJT14J133U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJT14J133U

This table gives cross-reference parts and alternative options found for ERJT14J133U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14J133U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ERTTD133J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJT14J133U vs RK73B2ERTTD133J
SG73P2ETTED133J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT14J133U vs SG73P2ETTED133J
RK73B2ELTDD133J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJT14J133U vs RK73B2ELTDD133J
SG73S2ELTED133J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJT14J133U vs SG73S2ELTED133J
SCR35-133JV Fixed Resistor, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd ERJT14J133U vs SCR35-133JV
CR1210-2W-133JSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD ERJT14J133U vs CR1210-2W-133JSNT
SG73S2ETTED133J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT14J133U vs SG73S2ETTED133J
SG73P2ELBK133J RES,SMT,THICK FILM,13K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation ERJT14J133U vs SG73P2ELBK133J
CR1/4133JV Fixed Resistor, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd ERJT14J133U vs CR1/4133JV
RMC35-133JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJT14J133U vs RMC35-133JB

Related Parts for ERJT14J133U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT14J133U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT14J133U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJT14J133U would you like to use for your alert(s)?
  • Please alert me when ERJT14J133U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT14J133U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT14J133U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT14J133U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT14J133U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT14J133U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: