-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0029
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Kohm, 250 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJT06J104V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4088 |
|
$0.0130 / $0.0700 | Buy Now |
DISTI #
ERJ-T06J104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T06J104V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
70348316
|
RS | Thick Film Smnt Resistor 0805 Case 100kOhm +/-5% 0.25W +/-200ppm/degC | Panasonic Electronic Components ERJT06J104V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0420 | RFQ |
DISTI #
ERJT06J104V
|
TME | Resistor: thick film, SMD, 0805, 100kΩ, 750mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0176 | RFQ |
DISTI #
ERJT06J104V
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT06J104V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT06J104V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT06J104V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |