-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TF23R2U
|
Avnet Americas | Res Thick Film 2512 23.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF23R2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TF23R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TF23R2U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TF23R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF23R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-23R2-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJS1TF23R2U vs FCF25FY-23R2-W |
NRCS100F23R2TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJS1TF23R2U vs NRCS100F23R2TRF |
RK73HW3ATTEB23R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TF23R2U vs RK73HW3ATTEB23R2F |
CR2512-1W-23R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TF23R2U vs CR2512-1W-23R2FSNT-13 |
RCS6432F23R2ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | ERJS1TF23R2U vs RCS6432F23R2ES |
RMCS123.21%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS1TF23R2U vs RMCS123.21%A |
CR2512AFX-23R2EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | ERJS1TF23R2U vs CR2512AFX-23R2EAS |
CR0123R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJS1TF23R2U vs CR0123R2F |
CR2512-1W-23R2FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TF23R2U vs CR2512-1W-23R2FSNT |
RMEF2512FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ERJS1TF23R2U vs RMEF2512FT23R2 |