-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TD12R7U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TD12R7U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TD12R7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD12R7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512DK-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TD12R7U vs AC2512DK-0712R7L |
RK73H3ALTED12R7D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD12R7U vs RK73H3ALTED12R7D |
RCS6432D12R7CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | ERJS1TD12R7U vs RCS6432D12R7CS |
RK73HW3ATBK12R7D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD12R7U vs RK73HW3ATBK12R7D |
RK73HW3ALTED12R7D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD12R7U vs RK73HW3ALTED12R7D |
RK73H3ALTEB12R7D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD12R7U vs RK73H3ALTEB12R7D |
RCS6432D12R7AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | ERJS1TD12R7U vs RCS6432D12R7AS |
BCTS002512-12R7DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJS1TD12R7U vs BCTS002512-12R7DTE |
RK73HW3ARTBK12R7D | RES,SMT,THICK FILM,12.7 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | ERJS1TD12R7U vs RK73HW3ARTBK12R7D |
CR2512-1W-12R7DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TD12R7U vs CR2512-1W-12R7DPT |