-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14F9101U
|
Avnet Americas | Res Thick Film 1210 9.1K Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F9101U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14F9101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14F9101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14F9101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F9101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE9101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14F9101U vs RK73H2ERTTE9101F |
WF10P9101FTL | Fixed Resistor, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | ERJS14F9101U vs WF10P9101FTL |
RMNW35K9101FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | ERJS14F9101U vs RMNW35K9101FB |
RMNW35K9101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | ERJS14F9101U vs RMNW35K9101FTP |
RPC1210FT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS14F9101U vs RPC1210FT9K10 |
RK73H2ERTBK9101F | RES,SMT,THICK FILM,9.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJS14F9101U vs RK73H2ERTBK9101F |
AC1210FR-139K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJS14F9101U vs AC1210FR-139K1L |
CRS1210AFX-9101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14F9101U vs CRS1210AFX-9101ELF |
FPS12FT-9101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | ERJS14F9101U vs FPS12FT-9101 |
NRCA25F9101TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | ERJS14F9101U vs NRCA25F9101TR10QYF |