-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14F8871U
|
Avnet Americas | Res Thick Film 1210 8.87K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F8871U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14F8871U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14F8871U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14F8871U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F8871U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12108K871%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14F8871U vs CLF12108K871%100PPM/KKB16 |
ERJU14F8871U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14F8871U vs ERJU14F8871U |
RTT128871FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14F8871U vs RTT128871FP3 |
CLF12108K871%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14F8871U vs CLF12108K871%100PPM/KKB4 |
RC1210FR-108K87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJS14F8871U vs RC1210FR-108K87L |
RTT128871FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14F8871U vs RTT128871FP2 |
CR1210-2W-8871FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14F8871U vs CR1210-2W-8871FSNT |
RMF13FT8871 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8870ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJS14F8871U vs RMF13FT8871 |
AC1210FR-138K87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJS14F8871U vs AC1210FR-138K87L |
RMEF1210FT8K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJS14F8871U vs RMEF1210FT8K87 |