Part Details for ERJPB6B1102V by Panasonic Electronic Components
Overview of ERJPB6B1102V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB6B1102V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-PB6B1102V
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B1102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
68AC7213
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC7213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2260 Partner Stock |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
V79:2366_26351219
|
Arrow Electronics | Res Thick Film 0805 11K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3356 Package Multiple: 1 Date Code: 1720 | Americas - 33108 |
|
$0.0298 | Buy Now |
DISTI #
V72:2272_16516354
|
Arrow Electronics | Res Thick Film 0805 11K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 631 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2038 Container: Cut Strips | Americas - 1078 |
|
$0.1580 / $0.1585 | Buy Now |
DISTI #
60158567
|
Verical | Res Thick Film 0805 11K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3356 Package Multiple: 1 Date Code: 1720 | Americas - 33108 |
|
$0.0298 | Buy Now |
DISTI #
45527593
|
Verical | Res Thick Film 0805 11K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 631 Package Multiple: 1 Date Code: 2038 | Americas - 1078 |
|
$0.1580 / $0.1585 | Buy Now |
DISTI #
ERJPB6B1102V
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJPB6B1102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJPB6B1102V
ERJPB6B1102V CAD Models
ERJPB6B1102V Part Data Attributes
|
ERJPB6B1102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB6B1102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |