Part Details for ERJPB3B7500V by Panasonic Electronic Components
Overview of ERJPB3B7500V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3B7500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26351208
|
Arrow Electronics | Res Thick Film 0603 750 Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 39990 |
|
$0.0200 | Buy Now |
DISTI #
V72:2272_16515787
|
Arrow Electronics | Res Thick Film 0603 750 Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1713 Container: Cut Strips | Americas - 2212 |
|
$0.0318 / $0.0324 | Buy Now |
DISTI #
60158597
|
Verical | Res Thick Film 0603 750 Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 288 Package Multiple: 1 Date Code: 1850 | Americas - 39990 |
|
$0.0200 | Buy Now |
DISTI #
25814117
|
Verical | Res Thick Film 0603 750 Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 695 Package Multiple: 1 Date Code: 1713 | Americas - 2212 |
|
$0.0318 / $0.0319 | Buy Now |
DISTI #
ERJPB3B7500V
|
TME | Resistor: thick film, SMD, 0603, 750Ω, 200mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0263 / $0.0274 | RFQ |
DISTI #
ERJPB3B7500V
|
Avnet Abacus | SMD Chip Resistor, High Precision, 750 ohm, � 0.1%, 200 mW, 0603 [1608 Metric], Thick Film (Alt: ERJPB3B7500V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJPB3B7500V
ERJPB3B7500V CAD Models
ERJPB3B7500V Part Data Attributes
|
ERJPB3B7500V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3B7500V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |