Part Details for ERJPB3B3242V by Panasonic Electronic Components
Overview of ERJPB3B3242V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3B3242V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9187
|
Newark | Res, Aec-Q200, Thick Film, 32K4, 0603 Rohs Compliant: Yes |Panasonic ERJPB3B3242V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4770 |
|
$0.0210 / $0.1130 | Buy Now |
DISTI #
ERJ-PB3B3242V
|
Avnet Americas | Res High Precision Thick Film 0603 32.4k Ohm 0.1% 1/5W ?50ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-PB3B3242V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0277 | Buy Now |
Part Details for ERJPB3B3242V
ERJPB3B3242V CAD Models
ERJPB3B3242V Part Data Attributes
|
ERJPB3B3242V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3B3242V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |