Part Details for ERJPB3B2201V by Panasonic Electronic Components
Overview of ERJPB3B2201V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3B2201V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4770
|
Newark | Res, 2K2, 0.1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Panasonic ERJPB3B2201V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
ERJ-PB3B2201V
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3B2201V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
68AC6085
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC6085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 628 Partner Stock |
|
$0.0250 / $0.0340 | Buy Now |
|
Future Electronics | High Precision Thick Film Chip Resistors / 0603 / 0,1% / 2200Ohm / 0,2W / T.C.R. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0245 / $0.0278 | Buy Now |
DISTI #
ERJPB3B2201V
|
TME | Resistor: thick film, SMD, 0603, 2.2kΩ, 200mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0298 | RFQ |
DISTI #
ERJPB3B2201V
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJPB3B2201V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0301 / $0.0323 | Buy Now |
Part Details for ERJPB3B2201V
ERJPB3B2201V CAD Models
ERJPB3B2201V Part Data Attributes:
|
ERJPB3B2201V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3B2201V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |