-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14J220U
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J220U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0257 / $0.0280 | Buy Now |
DISTI #
ERJP14J220U
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J220U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J220U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J220U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J220U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J220U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14J220U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJP14J220U vs ERJS14J220U |
RK73B2ETTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J220U vs RK73B2ETTE220J |
SG73S2ETTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J220U vs SG73S2ETTDD220J |
RK73K2ETE22OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J220U vs RK73K2ETE22OHMJ |
CRS1210AJW-220ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJP14J220U vs CRS1210AJW-220ELF |
SG73S2ELTD220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14J220U vs SG73S2ELTD220J |
SG73S2ETTED220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J220U vs SG73S2ETTED220J |
SG73P2ELTED220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J220U vs SG73P2ELTED220J |
TSR4GJ220V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJP14J220U vs TSR4GJ220V |
ERJ14YJ220U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J220U vs ERJ14YJ220U |