ERJP14F2941U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJP14F2941U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJP14F2941U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH4787
Newark Res, 2K94, 1%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:2.94Kohm, Product Range:Erjp14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP14F2941U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.3160
  • 100 $0.2900
  • 1,000 $0.1970
  • 5,000 $0.1630
  • 10,000 $0.1370
  • 25,000 $0.0400
$0.0400 / $0.3160 Buy Now
DISTI # ERJ-P14F2941U
Avnet Americas SMD Chip Resistor, 2.94 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F2941U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0523
  • 10,000 $0.0513
  • 20,000 $0.0505
  • 30,000 $0.0491
  • 40,000 $0.0480
  • 50,000 $0.0471
  • 500,000 $0.0462
$0.0462 / $0.0523 Buy Now
DISTI # ERJP14F2941U
Avnet Abacus SMD Chip Resistor, 2.94 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge (Alt: ERJP14F2941U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJP14F2941U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP14F2941U by Panasonic Electronic Components

ERJP14F2941U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2940 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJP14F2941U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJP14F2941U

This table gives cross-reference parts and alternative options found for ERJP14F2941U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F2941U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210FR-102K94L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJP14F2941U vs RC1210FR-102K94L
RC1210FR-132K94L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJP14F2941U vs RC1210FR-132K94L
RMEF1210FT2K94 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc ERJP14F2941U vs RMEF1210FT2K94
ERJ14NF2941U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJP14F2941U vs ERJ14NF2941U
CRGCQ1210F2K94 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity ERJP14F2941U vs CRGCQ1210F2K94
CLF12102K941%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ERJP14F2941U vs CLF12102K941%100PPM/KNB16
1210U2F2941T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJP14F2941U vs 1210U2F2941T5E
PWR13FTEU2941 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp ERJP14F2941U vs PWR13FTEU2941
RMCF1210FT2K94 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc ERJP14F2941U vs RMCF1210FT2K94
RK73H2ETTED2941F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJP14F2941U vs RK73H2ETTED2941F

Related Parts for ERJP14F2941U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP14F2941U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP14F2941U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP14F2941U would you like to use for your alert(s)?
  • Please alert me when ERJP14F2941U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP14F2941U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP14F2941U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP14F2941U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP14F2941U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP14F2941U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: