Datasheets
ERJP14F1803U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for ERJP14F1803U by Panasonic Electronic Components

Overview of ERJP14F1803U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJP14F1803U

Part # Distributor Description Stock Price Buy
DISTI # ERJ-P14F1803U
Avnet Americas Res Thick Film 1210 180K Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F1803U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0523
  • 10,000 $0.0513
  • 20,000 $0.0505
  • 30,000 $0.0491
  • 40,000 $0.0480
$0.0480 / $0.0523 Buy Now
DISTI # 70362265
RS Thick Film Smnt Resistor 1210 Case 180kOhm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP14F1803U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.0830
$0.0830 RFQ

Part Details for ERJP14F1803U

ERJP14F1803U CAD Models

ERJP14F1803U Part Data Attributes

ERJP14F1803U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJP14F1803U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 180000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJP14F1803U

This table gives cross-reference parts and alternative options found for ERJP14F1803U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F1803U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H2ETTDD1803F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RK73H2ETTDD1803F
RC1210FR-13180KP YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RC1210FR-13180KP
ERJS14F1803U Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs ERJS14F1803U
RK73H2ERTTD1803F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RK73H2ERTTD1803F
RK73H2ELTDD1803F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RK73H2ELTDD1803F
RMCF1210FT180K SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RMCF1210FT180K
RK73H2ELTED1803F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RK73H2ELTED1803F
RK73H2ERTBK1803F KOA Corporation Check for Price RES,SMT,THICK FILM,180K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE ERJP14F1803U vs RK73H2ERTBK1803F
RMNW35K1803FB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, ERJP14F1803U vs RMNW35K1803FB
RC1210FR-13180KL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ERJP14F1803U vs RC1210FR-13180KL

ERJP14F1803U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP14F1803U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP14F1803U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP14F1803U would you like to use for your alert(s)?
  • Please alert me when ERJP14F1803U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP14F1803U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP14F1803U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP14F1803U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP14F1803U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP14F1803U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: