-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F1022U
|
Avnet Americas | Res Thick Film 1210 10.2K Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F1022U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0523 | Buy Now |
DISTI #
70362228
|
RS | Anti-surge chip resistor 1% 10K2 0.5W | Panasonic Electronic Components ERJP14F1022U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F1022U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F1022U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F1022U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F1022U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121010K21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJP14F1022U vs CLF121010K21%100PPM/KNB4 |
RTT121022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14F1022U vs RTT121022FTP |
RK73H2ERTTD1022F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F1022U vs RK73H2ERTTD1022F |
AC1210FR-1310K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJP14F1022U vs AC1210FR-1310K2L |
CR-10FPA--10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJP14F1022U vs CR-10FPA--10K2 |
RMC1/4K1022FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJP14F1022U vs RMC1/4K1022FB |
CR041022F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJP14F1022U vs CR041022F |
MR10X1022FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F1022U vs MR10X1022FQL |
CR1/41022FV | Fixed Resistor, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14F1022U vs CR1/41022FV |
RM14F1022CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJP14F1022U vs RM14F1022CT |