Part Details for ERJP08J111V by Panasonic Electronic Components
Results Overview of ERJP08J111V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJP08J111V Information
ERJP08J111V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJP08J111V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P08J111V
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ? 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0152 | Buy Now |
DISTI #
70362178
|
RS | Thick Film Smnt Resistor 1206 Case 110Ohm +/-5% 0.66W +/-200ppm/degC | Panasonic Electronic Componen... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0500 | RFQ |
DISTI #
ERJP08J111V
|
Avnet Abacus | SMD Chip Resistor 110 Ohm 5 066 W 1206 3216 Metric Thick Film AntiSurge - Tape and Reel (Alt: ERJP0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 1206 110R Ohm 5% 0.66W 200PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0285 | Buy Now |