-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9832
|
Newark | Resistor, 1M, 0.66W, Thick Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJP08F1004V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38710 |
|
$0.0300 | Buy Now |
DISTI #
68AK4797
|
Newark | Res, 1M, 1%, 0.66W, 1206, Thick Film Rohs Compliant: Yes |Panasonic ERJP08F1004V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
ERJ-P08F1004V
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 0.66 W, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-P08F1004V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0270 | Buy Now |
DISTI #
70348858
|
RS | Thick Film Smnt Resistor 1206 Case 1MOhm +/-1% 0.66W +/-100ppm/degC | Panasonic Electronic Components ERJP08F1004V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | Thick Film Resistors - SMD 1206 1.0Mohms 0.66W 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0305 / $0.0345 | Buy Now |
DISTI #
ERJP08F1004V
|
TME | Resistor: thick film, SMD, 1206, 1MΩ, 660mW, ±1%, -55÷155°C Min Qty: 10 | 890 |
|
$0.0379 / $0.1019 | Buy Now |
DISTI #
ERJP08F1004V
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 0.66 W, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJP08F1004V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 291 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP08F1004V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08F1004V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for ERJP08F1004V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08F1004V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPM8F1004V | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJP08F1004V vs ERJPM8F1004V |