-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJP06J561V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W4701
|
Newark | Res, Aec-Q200, Thick Film, 560R, 0805, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
28AK9355
|
Newark | Res, Aec-Q200, Thick Film, 560R, 5%, 0805 Rohs Compliant: Yes |Panasonic ERJP06J561V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.0170 / $0.0370 | Buy Now |
DISTI #
50W4701
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Reel |
5000 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
ERJ-P06J561V
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel... more RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0098 | Buy Now |
DISTI #
70349034
|
RS | Thick Film Smnt Resistor 0805 Case 560Ohm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Component... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0240 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 PPM, 560 OHM, SURFACE MOUNT, 0805 | 6944 |
|
$0.0101 / $0.0536 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 PPM, 560 OHM, SURFACE MOUNT, 0805 (Also Known As:... more | 6944 |
|
$0.0101 / $0.0536 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 PPM, 560 OHM, SURFACE MOUNT, 0805 (Also Known As:... more | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 PPM, 560 OHM, SURFACE MOUNT, 0805 | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
DISTI #
ERJP06J561V
|
TME | Resistor: thick film, SMD, 0805, 560Ω, 500mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0177 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J561V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J561V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |