-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 400V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4516
|
Newark | Resistor, 4R7, Thick Film, 0805, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJP06J4R7V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
68AK4791
|
Newark | Res, 4R7, 5%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Panasonic ERJP06J4R7V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
47AK1526
|
Newark | Res, 4R7, 5%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Panasonic ERJP06J4R7V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.1480 | Buy Now |
DISTI #
ERJ-P06J4R7V
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J4R7V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
70362043
|
RS | Thick Film Smnt Resistor 0805 Case 4.7Ohm +/-5% 0.5W -100to+600ppm/C | Panasonic Electronic Components ERJP06J4R7V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | RFQ |
DISTI #
ERJP06J4R7V
|
TME | Resistor: thick film, SMD, 0805, 4.7Ω, 500mW, ±5%, -55÷155°C Min Qty: 10 | 4090 |
|
$0.0188 / $0.0744 | Buy Now |
DISTI #
ERJP06J4R7V
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06J4R7V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 0805 4R70 5% 0.5W -100, +600PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0288 / $0.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J4R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J4R7V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 400V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |