-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3980
|
Newark | Res, Thick Film, 150R, 5%, 0.5W, 0805, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJP06J151V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2997 |
|
$0.0080 | Buy Now |
DISTI #
53W3980
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 53W3980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 2997 Partner Stock |
|
$0.0190 / $0.0410 | Buy Now |
DISTI #
ERJ-P06J151V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J151V) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0104 | Buy Now |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 5% / 150Ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 20000Reel |
|
$0.0162 / $0.0187 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 150OHM, 400V, 5%, 200PPM, SURFACE MOUNT, 0805 | 4548 |
|
$0.0107 / $0.0568 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 150OHM, 400V, 5%, 200PPM, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J151V) | 4548 |
|
$0.0107 / $0.0568 | Buy Now |
DISTI #
ERJP06J151V
|
TME | Resistor: thick film, SMD, 0805, 150Ω, 500mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0186 | RFQ |
DISTI #
ERJP06J151V
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06J151V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J151V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J151V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for ERJP06J151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP06J151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR10EZPJ151 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJP06J151V vs SDR10EZPJ151 |
ERJUP6J151V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJP06J151V vs ERJUP6J151V |