Datasheets
ERJP06F1402V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for ERJP06F1402V by Panasonic Electronic Components

Overview of ERJP06F1402V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ERJP06F1402V

Part # Distributor Description Stock Price Buy
DISTI # 85Y6887
Newark Res, 14K, 1%, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:14Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJP06F1402V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.1460
  • 100 $0.0730
  • 1,000 $0.0480
  • 5,000 $0.0300
  • 10,000 $0.0270
  • 25,000 $0.0210
$0.0210 / $0.1460 Buy Now
DISTI # ERJ-P06F1402V
Avnet Americas Res Anti-Surge Thick Film 0805 14k Ohm 1% 1/2W ?100ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-P06F1402V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0194
  • 10,000 $0.0190
  • 20,000 $0.0188
  • 30,000 $0.0182
  • 40,000 $0.0178
  • 50,000 $0.0175
  • 500,000 $0.0171
$0.0171 / $0.0194 Buy Now
DISTI # ERJP06F1402V
TME Resistor: thick film, 0805, 14kΩ, 500mW, ±1% Min Qty: 5000 0
  • 5,000 $0.0329
$0.0329 RFQ

Part Details for ERJP06F1402V

ERJP06F1402V CAD Models

ERJP06F1402V Part Data Attributes

ERJP06F1402V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJP06F1402V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 15 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 14000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 400 V

ERJP06F1402V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP06F1402V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP06F1402V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP06F1402V would you like to use for your alert(s)?
  • Please alert me when ERJP06F1402V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP06F1402V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP06F1402V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP06F1402V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP06F1402V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP06F1402V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: