-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4482
|
Newark | Resistor, 100R, Thick Film, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJP06F1000V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 87300 |
|
$0.0280 / $0.1960 | Buy Now |
DISTI #
12AC0791
|
Newark | Res, 100R, 1%, 0.5W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJP06F1000V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 65000 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
62W9698
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJP06F1000V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.0160 | Buy Now |
DISTI #
ERJ-P06F1000V
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F1000V) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
70348840
|
RS | Anti-Surge Resistor, 0805, 0.25W,1%,100R | Panasonic Electronic Components ERJP06F1000V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0640 | RFQ |
|
Future Electronics | ERJ Series 0805 100 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 255000Reel |
|
$0.0206 / $0.0234 | Buy Now |
DISTI #
ERJP06F1000V
|
TME | Resistor: thick film, 0805, 100Ω, 500mW, ±1% Min Qty: 10 | 10820 |
|
$0.0283 / $0.1329 | Buy Now |
DISTI #
ERJP06F1000V
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06F1000V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 70000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4007 |
|
RFQ | |
|
LCSC | 500mW Thick Film Resistors 100ppm/ 1% 100 0805 Chip Resistor - Surface Mount ROHS | 3195 |
|
$0.0116 / $0.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06F1000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06F1000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |