-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES .002 OHM 1W 1% 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WTF2M0U) | 1956 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 1956 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WTF2M0U) | 1610 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 1610 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 821 |
|
$0.9720 / $2.4300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WTF2M0U) | 821 |
|
$0.9720 / $2.4300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WTF2M0U) | 8 |
|
$1.2150 / $1.4580 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 8 |
|
$1.2150 / $1.4580 | Buy Now |
DISTI #
ERJM1WTF2M0U
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: ERJM1WTF2M0U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJM1WTF2M0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJM1WTF2M0U
Panasonic Electronic Components
RES .002 OHM 1W 1% 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50,100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |