ERJL1WKJ50MU
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of ERJL1WKJ50MU by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for ERJL1WKJ50MU by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-L1WKJ50MU
Avnet Americas SMD Current Sense Resistor, 50 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: ERJ-L1WKJ50MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2651
  • 6,000 $0.2597
  • 12,000 $0.2561
  • 18,000 $0.2487
  • 24,000 $0.2433
  • 30,000 $0.2387
  • 300,000 $0.2341
$0.2341 / $0.2651 Buy Now
DISTI # ERJ-L1WKJ50MU
Avnet Americas SMD Current Sense Resistor, 50 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: ERJ-L1WKJ50MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2651
  • 6,000 $0.2597
  • 12,000 $0.2561
  • 18,000 $0.2487
  • 24,000 $0.2433
  • 30,000 $0.2387
  • 300,000 $0.2341
$0.2341 / $0.2651 Buy Now
Bristol Electronics   2880
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-L1WKJ50MU) 439
  • 1 $0.4950
  • 49 $0.3300
  • 183 $0.2310
$0.2310 / $0.4950 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 439
  • 1 $0.4950
  • 49 $0.3300
  • 183 $0.2310
$0.2310 / $0.4950 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 95
  • 1 $0.7700
  • 7 $0.6160
  • 33 $0.3850
$0.3850 / $0.7700 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-L1WKJ50MU) 95
  • 1 $0.7700
  • 7 $0.6160
  • 33 $0.3850
$0.3850 / $0.7700 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 2304
  • 1 $0.8250
  • 146 $0.2475
  • 809 $0.2145
$0.2145 / $0.8250 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-L1WKJ50MU) 2304
  • 1 $0.8250
  • 146 $0.2475
  • 809 $0.2145
$0.2145 / $0.8250 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 3757
  • 1 $2.5000
  • 801 $0.8750
  • 1,715 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 0.05 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-L1WKJ50MU) 3757
  • 1 $2.5000
  • 801 $0.8750
  • 1,715 $0.7500
$0.7500 / $2.5000 Buy Now
Ameya Holding Limited   3000-Authorized Distributor
RFQ
DISTI # ERJL1WKJ50MU
Avnet Abacus SMD Current Sense Resistor, 50 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: ERJL1WKJ50MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJL1WKJ50MU by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJL1WKJ50MU by Panasonic Electronic Components

ERJL1WKJ50MU
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
54 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
1.1 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
0.05 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.2236 V
Want to compare parts?
  1. ERJL1WKJ50MU
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Related Parts for ERJL1WKJ50MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJL1WKJ50MU by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJL1WKJ50MU by Panasonic Electronic Components

  • Please alert me when ERJL1WKJ50MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJL1WKJ50MU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJL1WKJ50MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJL1WKJ50MU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJL1WKJ50MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJL1WKJ50MU by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: