-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJB2AF102V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8313
|
Newark | Res, Aec-Q200, 1K, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF102V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40540 |
|
$0.2540 / $0.4950 | Buy Now |
DISTI #
62AJ8314
|
Newark | Res, Aec-Q200, 1K, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF102V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0530 / $0.0930 | Buy Now |
DISTI #
ERJ-B2AF102V
|
Avnet Americas | Resistor, Array, 1 kOhm, ? 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surfac... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1124 | Buy Now |
DISTI #
70361574
|
RS | Thick Film High Pwr Smnt Resistor 0612 Case 1kOhm +/-1%.75W +/-100ppm/C | Panasonic Electronic Compo... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2700 | RFQ |
|
Quest Components | 3920 |
|
$0.0740 / $0.3700 | Buy Now | |
DISTI #
ERJB2AF102V
|
TME | Resistor: thick film, SMD, 0612, 1kΩ, 750mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1220 | RFQ |
DISTI #
ERJB2AF102V
|
Avnet Abacus | Resistor Array 1 kOhm 1 750 mW 2 Resistors Isolated 0612 1632 Metric Wraparound Surface Mount Thick... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 15584 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB2AF102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB2AF102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |