Part Details for ERJ8LWFR009V by Panasonic Electronic Components
Overview of ERJ8LWFR009V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8LWFR009V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ8LWFR009V
|
Avnet Abacus | Current Sensing Resistors Thick Film Type / 1206 / �1% / 0.009Ohm / 1W / T.C.R. 0 to 300ppm / AEC-Q200 Qualified - Tape and Reel (Alt: ERJ8LWFR009V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |