Part Details for ERJ8GEYJ620V by Panasonic Electronic Components
Overview of ERJ8GEYJ620V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ620V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 | 7392 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ620V) | 7392 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ620V) | 4635 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 | 4635 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0276 / $0.1380 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 62 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ620V) | 4000 |
|
$0.0276 / $0.1380 | Buy Now |
DISTI #
SMC-ERJ8GEYJ620V
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.25 W, 5 %, 200 Ppm, 62 Ohm, Surface Mount, 1206 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 5000 |
|
$0.0450 / $0.0488 | RFQ |
DISTI #
ERJ8GEYJ620V
|
Avnet Abacus | SMD Chip Resistor, 62 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ620V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ620V
ERJ8GEYJ620V CAD Models
ERJ8GEYJ620V Part Data Attributes
|
ERJ8GEYJ620V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ620V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ620V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0620T4E | Fixed Resistor, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ620V vs HQ06S4J0620T4E |
ERJS08J620V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ620V vs ERJS08J620V |
WCR1206LF-620-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ8GEYJ620V vs WCR1206LF-620-J-P-LT |
SG73S2BTTDD620J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ620V vs SG73S2BTTDD620J |
CR32TR620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Akahane Electronics Ind Corp | ERJ8GEYJ620V vs CR32TR620J |
1206S4J0620T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ620V vs 1206S4J0620T4E |
RK73B2BTTB620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ620V vs RK73B2BTTB620J |
RM12J620CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJ8GEYJ620V vs RM12J620CTDK-H |
NRCL12J620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | ERJ8GEYJ620V vs NRCL12J620TRF |
MC1206-62R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ620V vs MC1206-62R0-JT |