Part Details for ERJ8GEYJ474V by Panasonic Electronic Components
Overview of ERJ8GEYJ474V by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ474V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9898
|
Newark | Res, 470K, 5%, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:470Kohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Panasonic ERJ8GEYJ474V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95400 |
|
$0.0080 / $0.0480 | Buy Now |
DISTI #
ERJ-8GEYJ474V
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ474V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 28000 |
|
$0.0091 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ474V) | 28000 |
|
$0.0091 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ474V) | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ474V) | 3772 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3772 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3622 |
|
$0.0228 / $0.1140 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 470K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ474V) | 3622 |
|
$0.0228 / $0.1140 | Buy Now |
Part Details for ERJ8GEYJ474V
ERJ8GEYJ474V CAD Models
ERJ8GEYJ474V Part Data Attributes
|
ERJ8GEYJ474V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ474V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ474V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ474V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ474V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-474JPT | Fixed Resistor, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | VENKEL LTD | ERJ8GEYJ474V vs CR1206-4W-474JPT |
ERJ8GEJ474V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ474V vs ERJ8GEJ474V |
CRCW1206470KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ474V vs CRCW1206470KJNEBC |
ERJU08J474V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ474V vs ERJU08J474V |
ERJS08J474V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ474V vs ERJS08J474V |
RMCF1206JG470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ474V vs RMCF1206JG470K |
CR1206-4W-474JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJ8GEYJ474V vs CR1206-4W-474JT-13 |
ERJT08J474V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ474V vs ERJT08J474V |
RMCF1206JT470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ474V vs RMCF1206JT470K |
CR1206-JW-474ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ERJ8GEYJ474V vs CR1206-JW-474ELF |