Part Details for ERJ8GEYJ241V by Panasonic Electronic Components
Overview of ERJ8GEYJ241V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ241V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ241V
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ241V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
Bristol Electronics | 3526 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 11398 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ241V) | 11398 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ241V) | 9871 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 9871 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.2639 / $0.7540 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ241V) | 4000 |
|
$0.2639 / $0.7540 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-ERJ8GEYJ241V
|
Sensible Micro Corporation | Resistor, Metal Glaze, 240 Ohm, 200V, 5±%, 200Ppm, 1206 Case Size (Also Known As: Erj-8Geyj241V) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 9983 |
|
$0.0090 / $0.0097 | RFQ |
Part Details for ERJ8GEYJ241V
ERJ8GEYJ241V CAD Models
ERJ8GEYJ241V Part Data Attributes
|
ERJ8GEYJ241V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ241V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ241V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ241V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ241V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206240RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ241V vs CRCW1206240RJNEA |
FWF06JV-241 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ241V vs FWF06JV-241 |
FWF06JT-241 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ241V vs FWF06JT-241 |
RC1206J241 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | ERJ8GEYJ241V vs RC1206J241 |
CRCW1206240RJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ241V vs CRCW1206240RJNEC |
CR1206-JW-241ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ERJ8GEYJ241V vs CR1206-JW-241ELF |
RMCF1206JG240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ241V vs RMCF1206JG240R |
FWF06JW-241 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ241V vs FWF06JW-241 |
ERJT08J241V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ241V vs ERJT08J241V |
NRC12J241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJ8GEYJ241V vs NRC12J241TRF |