Part Details for ERJ8GEYJ220V by Panasonic Electronic Components
Overview of ERJ8GEYJ220V by Panasonic Electronic Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8917
|
Newark | Res, Thick Film, 22R, 5%, 0.25W, 1206, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ220V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18101 |
|
$0.0060 | Buy Now |
DISTI #
ERJ-8GEYJ220V
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ220V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 320000 |
|
$0.0105 | Buy Now |
DISTI #
65T8917
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0130 / $0.1470 | Buy Now |
DISTI #
V72:2272_11336729
|
Arrow Electronics | Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1852 Container: Cut Strips | Americas - 53402 |
|
$0.0120 / $0.0125 | Buy Now |
DISTI #
V79:2366_26799730
|
Arrow Electronics | Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 5000 |
|
Buy Now | |
|
Future Electronics | ERJ Series 1206 22 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0089 / $0.0107 | Buy Now |
DISTI #
65018674
|
Verical | Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 235000 |
|
$0.0122 / $0.0176 | Buy Now |
DISTI #
31954708
|
Verical | Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 521 Package Multiple: 1 Date Code: 1852 | Americas - 53402 |
|
$0.0125 | Buy Now |
DISTI #
76469480
|
Verical | Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1220 Package Multiple: 1 Date Code: 2228 | Americas - 5000 |
|
$0.0048 | Buy Now |
|
Bristol Electronics | 13226 |
|
RFQ |
Part Details for ERJ8GEYJ220V
ERJ8GEYJ220V CAD Models
ERJ8GEYJ220V Part Data Attributes
|
ERJ8GEYJ220V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ220V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ220V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ220V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ220V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120622R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ220V vs CRCW120622R0JNEA |
CRCW120622R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ220V vs CRCW120622R0JNEAIF |
CR1206-4W-220JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJ8GEYJ220V vs CR1206-4W-220JT |
SFR18EZPJ220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ220V vs SFR18EZPJ220 |
ERJ8GEJ220V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ220V vs ERJ8GEJ220V |
RMCF1206JG22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ220V vs RMCF1206JG22R0 |
CRCW120622R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ220V vs CRCW120622R0JNEBC |
CRCW120622R0JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ220V vs CRCW120622R0JNECIF |
RMCF1206JT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ220V vs RMCF1206JT22R0 |
RCA120622R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ220V vs RCA120622R0JNEAIF |