Part Details for ERJ8GEYJ154V by Panasonic Electronic Components
Overview of ERJ8GEYJ154V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ154V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ154V
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ154V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0093 / $0.0100 | Buy Now |
DISTI #
65T8905
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.0110 | Buy Now |
DISTI #
62191813
|
Verical | Res Thick Film 1206 150K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2217 | Americas - 75000 |
|
$0.0152 / $0.0194 | Buy Now |
|
Bristol Electronics | 9672 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4720 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ154V) | 4720 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ154V) | 2637 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 2637 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
ERJ8GEYJ154V
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ154V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ154V
ERJ8GEYJ154V CAD Models
ERJ8GEYJ154V Part Data Attributes
|
ERJ8GEYJ154V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ154V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ154V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ154V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ154V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2BLTED154J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ154V vs RK73A2BLTED154J |
SG73S2BLTED154J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ154V vs SG73S2BLTED154J |
WR12X154JGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8GEYJ154V vs WR12X154JGR |
RK73A2BTBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ154V vs RK73A2BTBK154J |
CR1206-4W-154JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJ8GEYJ154V vs CR1206-4W-154JT |
RMCF1206JB150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ154V vs RMCF1206JB150K |
RMCS1/8150K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ154V vs RMCS1/8150K5%R |
CRCW1206150KJNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ154V vs CRCW1206150KJNEB |
MC1206P-154-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | ERJ8GEYJ154V vs MC1206P-154-JBQ |
MC1206P-154-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ154V vs MC1206P-154-JT201 |