-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8896
|
Newark | Res, Thick Film, 100K, 5%, 0.25W, 1206, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ8GEYJ104V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55441 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
ERJ-8GEYJ104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ104V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0093 / $0.0099 | Buy Now |
DISTI #
65T8896
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 / $0.1270 | Buy Now |
|
Bristol Electronics | 11989 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 47392 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ104V) | 47392 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ104V) | 28000 |
|
$0.0160 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 28000 |
|
$0.0160 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ104V) | 16000 |
|
$0.0200 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ104V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ104V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206100KJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ104V vs CRCW1206100KJNEC |
ERJU08J104V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ104V vs ERJU08J104V |
RM12R-100K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJ8GEYJ104V vs RM12R-100K-J |
ERJ8GEJ104V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJ8GEYJ104V vs ERJ8GEJ104V |
CRCW1206100KJNTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ8GEYJ104V vs CRCW1206100KJNTC |
FWF06JV-104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ104V vs FWF06JV-104 |
NRC12J104TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJ8GEYJ104V vs NRC12J104TR10F |
FWF06JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ104V vs FWF06JW-104 |
CRCW1206100KJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ104V vs CRCW1206100KJNEAIF |
CRCW1206100KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ104V vs CRCW1206100KJNEBC |