-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y9879
|
Newark | Res, 374K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:374Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ8ENF3743V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51769 |
|
$0.0250 / $0.0620 | Buy Now |
DISTI #
29AH5550
|
Newark | Res, 374K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:374Kohm, Product Range:Erj8E Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ8ENF3743V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0190 | Buy Now |
DISTI #
ERJ-8ENF3743V
|
Avnet Americas | SMD Chip Resistor, 374 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF3743V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
|
Bristol Electronics | 4964 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 374K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 8716 |
|
$0.0203 / $0.0452 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 374K Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF3743V) | 8716 |
|
$0.0203 / $0.0452 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 374K Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF3743V) | 3920 |
|
$0.0040 / $0.0060 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 374K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3920 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
ERJ8ENF3743V
|
Avnet Abacus | SMD Chip Resistor, 374 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ8ENF3743V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF3743V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF3743V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF3743V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF3743V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07374K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ8ENF3743V vs RC1206FR-07374K |
RK73H2BTBK3743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8ENF3743V vs RK73H2BTBK3743F |
CR1206-4W-3743FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJ8ENF3743V vs CR1206-4W-3743FPT-13 |
RMEF1206FT374K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8ENF3743V vs RMEF1206FT374K |
CR-06FHF--374K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJ8ENF3743V vs CR-06FHF--374K |
RK73H2BXTDD3743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8ENF3743V vs RK73H2BXTDD3743F |
RS06K3743FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJ8ENF3743V vs RS06K3743FBL |
AF1206FR-07374KL | Fixed Resistor, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8ENF3743V vs AF1206FR-07374KL |
AS06FTE3743 | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ERJ8ENF3743V vs AS06FTE3743 |
CR1206AFX-3743EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJ8ENF3743V vs CR1206AFX-3743EAS |