-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4981
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 7450 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
ERJ-8ENF2430V
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF2430V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0180 | Buy Now |
|
Bristol Electronics | 1239 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 47038 |
|
$0.0159 / $0.0488 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF2430V) | 47038 |
|
$0.0159 / $0.0488 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 13644 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF2430V) | 13644 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF2430V) | 3944 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF2430V) | 3944 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 243 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3944 |
|
$0.0072 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF2430V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF2430V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF2430V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF2430V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X2430FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8ENF2430V vs WR12X2430FGR |
RK73H2BRTTDB2430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8ENF2430V vs RK73H2BRTTDB2430F |
MCR18ERTF2430 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8ENF2430V vs MCR18ERTF2430 |
RC3216F2430GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERJ8ENF2430V vs RC3216F2430GS |
CR082430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJ8ENF2430V vs CR082430F |
232272482431L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ8ENF2430V vs 232272482431L |
1206S4F2430TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8ENF2430V vs 1206S4F2430TC |
MC1206-2430-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8ENF2430V vs MC1206-2430-FB101Q |
RCA1206243R1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ERJ8ENF2430V vs RCA1206243R1%100ET6E3 |
1206S4F2430C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8ENF2430V vs 1206S4F2430C1 |