Part Details for ERJ8ENF21R0V by Vishay Dale
Overview of ERJ8ENF21R0V by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8ENF21R0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Glaze, 21 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 21 Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF21R0V) | 5000 |
|
$0.0150 / $0.0800 | Buy Now |