ERJ8ENF19R6V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJ8ENF19R6V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ERJ8ENF19R6V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y9724
Newark Res, 19R6, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:19.6Ohm, Product Range:Erj8E Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ8ENF19R6V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0220
  • 10,000 $0.0220
$0.0220 Buy Now
DISTI # 90W3715
Avnet Americas Res Thick Film 1206 19.6 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 90W3715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 43653 Partner Stock
  • 1 $0.0170
$0.0170 Buy Now
DISTI # ERJ-8ENF19R6V
Avnet Americas Res Thick Film 1206 19.6 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF19R6V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0180
  • 60,000 $0.0176
  • 110,000 $0.0174
  • 250,000 $0.0169
  • 500,000 $0.0165
  • 2,500,000 $0.0162
  • 5,000,000 $0.0159
$0.0159 / $0.0180 Buy Now
Quest Components   4000
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
DISTI # ERJ8ENF19R6V
Avnet Abacus Res Thick Film 1206 19.6 Ohm 1% 1/4W �100ppm/�C Molded SMD Punched Carrier T/R (Alt: ERJ8ENF19R6V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJ8ENF19R6V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8ENF19R6V by Panasonic Electronic Components

ERJ8ENF19R6V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
Factory Lead Time
61 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
19.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ8ENF19R6V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERJ8ENF19R6V

This table gives cross-reference parts and alternative options found for ERJ8ENF19R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF19R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X19R6FBR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ8ENF19R6V vs WR12X19R6FBR
CR-06FLD--19R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJ8ENF19R6V vs CR-06FLD--19R6
NMCT1206FG19R6 RESISTOR, 0.25W, 1%, 100ppm, 19.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ8ENF19R6V vs NMCT1206FG19R6
RC3216F19R6CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics ERJ8ENF19R6V vs RC3216F19R6CS
AR1206FR-0719R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ8ENF19R6V vs AR1206FR-0719R6
CR3219R6FB Fixed Resistor, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd ERJ8ENF19R6V vs CR3219R6FB
MC1206-19R6-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJ8ENF19R6V vs MC1206-19R6-FB
RC1206FR-1319R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ8ENF19R6V vs RC1206FR-1319R6
FCF06FW-19R6-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd ERJ8ENF19R6V vs FCF06FW-19R6-W
ESR18EZPF19R6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 ROHM Semiconductor ERJ8ENF19R6V vs ESR18EZPF19R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8ENF19R6V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8ENF19R6V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8ENF19R6V would you like to use for your alert(s)?
  • Please alert me when ERJ8ENF19R6V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8ENF19R6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8ENF19R6V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8ENF19R6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8ENF19R6V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8ENF19R6V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: