-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7835
|
Newark | Res, 13K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:13Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ8ENF1302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 65000 |
|
$0.0180 | Buy Now |
DISTI #
90W3612
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 27 Partner Stock |
|
RFQ | |
DISTI #
ERJ-8ENF1302V
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1302V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0180 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 1206 / 1% / 13000Ohm / 0,25W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 30000Reel |
|
$0.0151 / $0.0175 | Buy Now |
|
Bristol Electronics | 18057 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 13K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4868 |
|
$0.0143 / $0.0760 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1302V) | 4868 |
|
$0.0143 / $0.0760 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 200V, 1±%, 100ppm, 1206 Case Size (Also Known As: ERJ-8ENF1302V) | 3885 |
|
$0.0285 / $0.1425 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3885 |
|
$0.0285 / $0.1425 | Buy Now |
DISTI #
ERJ8ENF1302V
|
TME | Resistor: thick film, SMD, 1206, 13kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0148 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8ENF1302V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8ENF1302V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8ENF1302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF1302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR1206LF-1302-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ8ENF1302V vs WCR-WCR1206LF-1302-F-P-LT |
CR1206-4W-1302FSNT | RES,SMT,THICK FILM,13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | VENKEL LTD | ERJ8ENF1302V vs CR1206-4W-1302FSNT |
RMC32K1302FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8ENF1302V vs RMC32K1302FB |
232272911303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ8ENF1302V vs 232272911303 |
RS06K133FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJ8ENF1302V vs RS06K133FBG |
MC1206-1302-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8ENF1302V vs MC1206-1302-FTQ |
RK73H2BRTTEB1302F | RES,SMT,THICK FILM,13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJ8ENF1302V vs RK73H2BRTTEB1302F |
MC1206P-1302-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8ENF1302V vs MC1206P-1302-FT101W |
CRCW120613K0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ8ENF1302V vs CRCW120613K0FKTA |
MC1206P-1302-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8ENF1302V vs MC1206P-1302-FT101Q |