-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1692
|
Newark | Thick Film Resistor, 0.033 Ohm, Resistance:0.033Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ8CWFR033V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13230 |
|
$0.0710 / $0.0760 | Buy Now |
DISTI #
70361410
|
RS | Thick film chip resistor 1W 0R033 0.1% | Panasonic Electronic Components ERJ8CWFR033V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 | RFQ |
DISTI #
ERJ8CWFR033V
|
TME | Resistor: thick film, SMD, 1206, 33mΩ, 1W, ±1%, -55÷125°C, 50ppm/°C Min Qty: 10 | 220 |
|
$0.1510 / $0.2160 | Buy Now |
DISTI #
ERJ8CWFR033V
|
Avnet Abacus | SMD Chip Resistor, 33 Milliohm, � 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ8CWFR033V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.1027 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8CWFR033V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8CWFR033V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1817 V |