-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1401
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.1 Ohm, 330 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ8BSFR10V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11132 |
|
$0.0700 / $0.2790 | Buy Now |
DISTI #
ERJ-8BSFR10V
|
Avnet Americas | SMD Chip Resistor, 100 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BSFR10V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.0996 | Buy Now |
DISTI #
70348803
|
RS | Thick Film Low Ohmic Smnt Restr 1206 Case 100mOhm +/-1%.33W +/-250ppm/C | Panasonic Electronic Components ERJ8BSFR10V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | Current Sensing Resistors Thick Film Type / 1206 / 1% / 0,1Ohm / 0,5W / T.C.R. - RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 20000Reel |
|
$0.0862 / $0.0951 | Buy Now |
DISTI #
ERJ8BSFR10V
|
TME | Resistor: thick film, SMD, 1206, 100mΩ, 500mW, ±1%, -55÷155°C Min Qty: 10 | 120 |
|
$0.1010 / $0.2560 | Buy Now |
DISTI #
ERJ8BSFR10V
|
Avnet Abacus | SMD Chip Resistor, 100 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ8BSFR10V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604210407
|
Chip1Stop | Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±250ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 55000 |
|
$0.0870 / $0.0992 | Buy Now |
DISTI #
C1S600603657753
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 218 |
|
$0.0806 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1008 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8BSFR10V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8BSFR10V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |