-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6100
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 5.1 Ohm, 330 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ8BQF5R1V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.1250 | Buy Now |
DISTI #
ERJ-8BQF5R1V
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BQF5R1V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0462 | Buy Now |
DISTI #
70361366
|
RS | Thick Film Low Ohmic Smnt Restr 1206 Case 5.1Ohm +/-1%.33W +/-200ppm/C | Panasonic Electronic Components ERJ8BQF5R1V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 | RFQ |
DISTI #
ERJ8BQF5R1V
|
TME | Resistor: thick film, SMD, 1206, 5.1Ω, 500mW, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0640 / $0.1620 | RFQ |
DISTI #
ERJ8BQF5R1V
|
Avnet Abacus | SMD Chip Resistor, 5.1 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ8BQF5R1V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 1206 5R10 Ohm 1% 0.5W 200PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0776 / $0.0834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8BQF5R1V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8BQF5R1V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.5969 V |