-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y9499
|
Newark | Res, 100R, 0.5%, 0.1W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Erj6R Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD1000V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28661 |
|
$0.0180 / $0.1390 | Buy Now |
DISTI #
ERJ-6RBD1000V
|
Avnet Americas | Res Thick Film 0805 100 Ohm 0.5% 1/10W ?50ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6RBD1000V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0174 | Buy Now |
DISTI #
70548122
|
RS | ERJ6R Resistor 0.1W00R.5%0ppm | Panasonic Electronic Components ERJ6RBD1000V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0380 | RFQ |
DISTI #
ERJ6RBD1000V
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 100mW, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0205 | RFQ |
DISTI #
ERJ6RBD1000V
|
Avnet Abacus | Res Thick Film 0805 100 Ohm 0.5% 1/10W �50ppm/�C Molded SMD Punched Carrier T/R (Alt: ERJ6RBD1000V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 0.5% 50ppm/ 100 0805 Chip Resistor - Surface Mount ROHS | 339 |
|
$0.0117 / $0.0231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6RBD1000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6RBD1000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6RBD1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6RBD1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/10C101DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RBD1000V vs RGC1/10C101DB |
RGC1/10C1000DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RBD1000V vs RGC1/10C1000DB |
RGC1/10C1000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RBD1000V vs RGC1/10C1000DTP |
ERJU6RD1000V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6RBD1000V vs ERJU6RD1000V |
MCR10EZPD1000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6RBD1000V vs MCR10EZPD1000 |