-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6GEYJ912V
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ912V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 125000 |
|
$0.0034 | Buy Now |
DISTI #
65T8845
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 24122 Partner Stock |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 4886 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 88844 |
|
$0.0054 / $0.0360 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ912V) | 88844 |
|
$0.0054 / $0.0360 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ912V) | 2694 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 2694 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ912V) | 26 |
|
$0.0210 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.1K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 26 |
|
$0.0210 | Buy Now |
DISTI #
ERJ6GEYJ912V
|
TME | Resistor: thick film, 0805, 9.1kΩ, 0.125W, ±5%, 200ppm/°C Min Qty: 5000 | 0 |
|
$0.0067 / $0.0068 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6GEYJ912V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ912V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6GEYJ912V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEYJ912V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0912CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912CC |
0805WAJ0912BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912BC |
0805S8J0912B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805S8J0912B5 |
0805WAJ0912BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912BAE |
0805S8J0912C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805S8J0912C2 |
0805WAJ0912C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912C1 |
0805WAJ0912C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912C4E |
0805WAJ0912C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805WAJ0912C4 |
RMC20-912JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6GEYJ912V vs RMC20-912JTP |
0805S8J0912TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6GEYJ912V vs 0805S8J0912TAE |