Part Details for ERJ6GEYJ131 by Panasonic Electronic Components
Overview of ERJ6GEYJ131 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ6GEYJ131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3008 |
|
RFQ |
Part Details for ERJ6GEYJ131
ERJ6GEYJ131 CAD Models
ERJ6GEYJ131 Part Data Attributes:
|
ERJ6GEYJ131
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ131
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | ERJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ERJ6GEYJ131
This table gives cross-reference parts and alternative options found for ERJ6GEYJ131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEYJ131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHMJW131 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEYJ131 vs MCR10EZHMJW131 |
RC0805JRG07130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ERJ6GEYJ131 vs RC0805JRG07130R |
NRC10J1300TR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | ERJ6GEYJ131 vs NRC10J1300TR |
RC0805JRG13130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ERJ6GEYJ131 vs RC0805JRG13130R |
ERJ6GEJ131B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6GEYJ131 vs ERJ6GEJ131B |
MCR10EZHMJ131 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEYJ131 vs MCR10EZHMJ131 |
RMC10-131JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6GEYJ131 vs RMC10-131JT |
MCR10FZHJW131 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6GEYJ131 vs MCR10FZHJW131 |